357-012-424-202

Heilind Number:EDA357-012-424-202
Manufacturer:EDAC
Manufacturer Number:357-012-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The double row configuration with 12 positions offers ample space for efficient connections. At a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this top-of-the-line Card Edge Connector.