357-012-424-203

Heilind Number:EDA357-012-424-203
Manufacturer:EDAC
Manufacturer Number:357-012-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-203

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetic appeal. With a 5 A amperage capacity, it delivers reliable power transmission, making it ideal for a wide range of electronic applications. Featuring two rows of copper alloy contacts, each with 12 positions and a pitch of .156 inches, it allows for efficient signal transfer with minimal interference. The straight mount orientation and row spacing of .2 inches provide easy installation and alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in challenging environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.