357-012-424-204

Heilind Number:EDA357-012-424-204
Manufacturer:EDAC
Manufacturer Number:357-012-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-204

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 12 positions, it offers ample space for secure and efficient linking. Crafted from high-quality Copper Alloy, its .156-inch pitch and .2-inch row spacing ensure precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity with this essential component in PCB technology.