357-012-424-207

Heilind Number:EDA357-012-424-207
Manufacturer:EDAC
Manufacturer Number:357-012-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-207

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration into electronic systems. Featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance in demanding environments. With two rows of 12 positions each, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating within a wide temperature range of -40 to 105°C, it guarantees stability even in harsh conditions. Choose this connector for efficient and durable board-to-board connections in your electronic projects.