357-012-424-208

Heilind Number:EDA357-012-424-208
Manufacturer:EDAC
Manufacturer Number:357-012-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. With 12 positions spread across 2 rows, it offers ample room for intricate circuitry. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation further enhances versatility, making it an essential component for any project requiring secure and efficient board-to-board connections. Trust in its robust construction and high amperage of 5A to deliver consistent performance, meeting the demands of even the most complex electronic setups. Elevate your connectivity solutions with this premium Card Edge Connector.