357-012-424-258

Heilind Number:EDA357-012-424-258
Manufacturer:EDAC
Manufacturer Number:357-012-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-258

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 5A amperage rating and copper alloy contacts, it guarantees optimal performance and conductivity. Featuring two rows of 12 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Perfect for applications in the industrial, automotive, or consumer electronics sectors, this card edge connector is a versatile and essential component for your connectivity needs.