357-012-424-268

Heilind Number:EDA357-012-424-268
Manufacturer:EDAC
Manufacturer Number:357-012-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a total of 12 positions spread across 2 rows, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, it's perfect for applications requiring a secure and stable connection. Plus, with an amperage of 5A and an operating temperature range of -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential component and experience enhanced performance and durability.