357-012-424-278

Heilind Number:EDA357-012-424-278
Manufacturer:EDAC
Manufacturer Number:357-012-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-278

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, its two rows and 12 positions offer extensive compatibility, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. Crafted with Copper Alloy contacts for optimal conductivity, this connector supports an amperage of 5 A, making it ideal for various applications. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB setup with this essential component.