357-012-425-101

Heilind Number:EDA357-012-425-101
Manufacturer:EDAC
Manufacturer Number:357-012-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-425-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector boasts a sleek black finish and a single row configuration, making it ideal for compact board-to-board connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality copper alloy contacts, it ensures reliable performance in demanding environments. Featuring 12 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your electronic projects. Trust in our connector to deliver seamless and secure connections, meeting your PCB connectivity needs with ease.