357-012-425-112

Heilind Number:EDA357-012-425-112
Manufacturer:EDAC
Manufacturer Number:357-012-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-425-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row with 12 positions at a pitch of .156 inches, it offers high-density connectivity. The .2-inch row spacing and straight mount orientation further enhance versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.