357-012-425-158

Heilind Number:EDA357-012-425-158
Manufacturer:EDAC
Manufacturer Number:357-012-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-425-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it offers durability and style in one. With a pitch of .156 inches and a single row design, it seamlessly integrates into your setup. The 12 positions, each featuring Copper Alloy contacts, ensure reliable power transmission at an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether for industrial equipment or consumer electronics, this connector guarantees secure and efficient board-to-board connections every time. Elevate your assembly projects with this essential component.