357-012-425-168

Heilind Number:EDA357-012-425-168
Manufacturer:EDAC
Manufacturer Number:357-012-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-425-168

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row housing and 12 positions, it facilitates efficient data transfer while keeping components neatly aligned. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, even under demanding conditions. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a wide range of applications, this Card Edge Connector is a vital component for any PCB assembly project.