357-012-425-178

Heilind Number:EDA357-012-425-178
Manufacturer:EDAC
Manufacturer Number:357-012-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-425-178

Detailed Description

Enhance connectivity in your devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 12 positions in a single row with a pitch of .156 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this essential component.