357-012-427-101

Heilind Number:EDA357-012-427-101
Manufacturer:EDAC
Manufacturer Number:357-012-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-427-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 12 positions, it offers seamless integration for your electronic projects. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's arsenal.