357-012-427-102

Heilind Number:EDA357-012-427-102
Manufacturer:EDAC
Manufacturer Number:357-012-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-427-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision in mind, this connector boasts a sleek black design, seamlessly blending in with your system. It offers a reliable amperage of 5A, making it perfect for high-performance applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 12 positions, it provides ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your projects.