357-012-427-107

Heilind Number:EDA357-012-427-107
Manufacturer:EDAC
Manufacturer Number:357-012-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-427-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 12 positions, crafted for optimal performance. Engineered with precision, it features a reliable copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The sleek black color adds a modern touch, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications, meeting the highest industry standards for quality and performance. Trust in its robust construction and high amperage capacity of 5A to power your devices effectively. Elevate your connectivity needs with this essential component.