357-012-427-158

Heilind Number:EDA357-012-427-158
Manufacturer:EDAC
Manufacturer Number:357-012-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-427-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for both durability and safety. Its single-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal transmission. Crafted with copper alloy contacts, it ensures reliable conductivity for up to 12 positions at an amperage of 5A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees versatility and stability in various applications. Upgrade your PCB connections with this essential component, ideal for use in a broad range of electronic devices.