357-012-431-103

Heilind Number:EDA357-012-431-103
Manufacturer:EDAC
Manufacturer Number:357-012-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-431-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a pivotal component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, withstanding temperatures as low as -40°C and as high as 105°C. Featuring a single row design with a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The 12 copper alloy contact positions guarantee secure and efficient power transmission, with a rated amperage of 5A. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution that meets the highest quality standards. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.