357-012-431-104

Heilind Number:EDA357-012-431-104
Manufacturer:EDAC
Manufacturer Number:357-012-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-431-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contacts, offering a current rating of 5 A, guarantee reliable power transmission. Featuring a single row layout with 12 positions and a pitch of .156 inches, this connector enables efficient signal transfer. With a compact design and straight mount orientation, it facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.