357-012-431-108

Heilind Number:EDA357-012-431-108
Manufacturer:EDAC
Manufacturer Number:357-012-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-431-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it provides a secure housing for up to 12 positions with a single row layout. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a copper alloy contact material guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration, while its straight mount orientation allows for easy installation. Experience uninterrupted functionality with an operating temperature range of -40 to 105°C, making it ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component for your PCB setup.