357-012-431-112

Heilind Number:EDA357-012-431-112
Manufacturer:EDAC
Manufacturer Number:357-012-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-431-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered for reliability, it features a single row design with 12 positions, perfect for seamless board-to-board integration. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in any operating environment. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a variety of applications, this connector boasts a straight mount orientation and supports an amperage of 5A. From -40 to 105°C, it maintains peak performance, making it an essential component for your electronic projects. Trust in its quality and efficiency for seamless connectivity solutions.