357-012-431-158

Heilind Number:EDA357-012-431-158
Manufacturer:EDAC
Manufacturer Number:357-012-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-431-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The single-row design with a .156-inch pitch and .2-inch row spacing accommodates 12 positions, facilitating efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability. Elevate your electronic projects with this essential component.