357-012-431-168

Heilind Number:EDA357-012-431-168
Manufacturer:EDAC
Manufacturer Number:357-012-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-431-168

Detailed Description

Enhance connectivity with our sleek Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The 12-position connector features a single row layout, with precision-engineered Copper Alloy contacts for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation onto PCBs. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Its black color and straight mount orientation add a professional touch to any assembly, making it an essential component in the world of connectors.