357-012-431-178

Heilind Number:EDA357-012-431-178
Manufacturer:EDAC
Manufacturer Number:357-012-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-431-178

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and is made from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 12 positions, this connector ensures seamless connectivity. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it offers a 5A amperage capacity and can withstand temperatures from -40 to 105°C. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.