357-012-440-201

Heilind Number:EDA357-012-440-201
Manufacturer:EDAC
Manufacturer Number:357-012-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-440-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted with durability in mind, this essential component features a sleek black design and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a variety of environments. With a double-row configuration and 12 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it's easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.