357-012-440-203

Heilind Number:EDA357-012-440-203
Manufacturer:EDAC
Manufacturer Number:357-012-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-440-203

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Designed for efficiency and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in various applications. With a pitch of .156 inches and two rows of 12 positions each, it offers seamless integration for your board-to-board connections. The straight mount orientation and 5A amperage make it ideal for high-speed data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more options tailored to your needs.