357-012-440-204

Heilind Number:EDA357-012-440-204
Manufacturer:EDAC
Manufacturer Number:357-012-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-440-204

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for high performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts providing a total of 12 positions, this connector ensures secure and reliable data transmission. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for demanding applications, this connector guarantees efficiency and longevity in your connectivity solutions.