357-012-440-212

Heilind Number:EDA357-012-440-212
Manufacturer:EDAC
Manufacturer Number:357-012-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-440-212

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with a 5 A amperage capacity. Featuring two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers precise alignment for effortless board-to-board connections. With 12 positions available, this connector facilitates efficient data transfer in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have for any project requiring secure and efficient PCB connectivity.