357-012-441-103

Heilind Number:EDA357-012-441-103
Manufacturer:EDAC
Manufacturer Number:357-012-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-441-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With one row containing 12 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures efficient transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.