357-012-441-107

Heilind Number:EDA357-012-441-107
Manufacturer:EDAC
Manufacturer Number:357-012-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-441-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 12 copper alloy contact positions, this connector ensures reliable and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component from our range of PCB Connectors.