357-012-441-108

Heilind Number:EDA357-012-441-108
Manufacturer:EDAC
Manufacturer Number:357-012-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-441-108

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout, making it perfect for streamlined PCB setups. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With 12 positions and a pitch of .156 inches, it offers ample room for seamless board-to-board connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and stability. Upgrade your systems with this essential component for efficient and secure data transfer.