357-012-441-112

Heilind Number:EDA357-012-441-112
Manufacturer:EDAC
Manufacturer Number:357-012-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-441-112

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. This essential component, in a sleek black hue, ensures seamless power transfer at an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. Featuring a single row design with 12 positions, and contact material made of Copper Alloy, it offers optimal conductivity. With a pitch and row spacing of .156 in and .2 in respectively, it's perfect for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your assembly with this essential connector.