357-012-441-158

Heilind Number:EDA357-012-441-158
Manufacturer:EDAC
Manufacturer Number:357-012-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-441-158

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connections. The contact material, Copper Alloy, guarantees efficient conductivity, while its straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector boasts 12 positions, accommodating multiple connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.