357-012-442-202

Heilind Number:EDA357-012-442-202
Manufacturer:EDAC
Manufacturer Number:357-012-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-442-202

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees seamless data transmission in any electronic application. Offering 12 positions and a 5A amperage, it's ideal for high-speed and high-power requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our Card Edge Connector for efficient and secure board-to-board connections.