357-012-442-204

Heilind Number:EDA357-012-442-204
Manufacturer:EDAC
Manufacturer Number:357-012-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-442-204

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, designed for optimum performance in a variety of electronic applications. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a total of 12 positions and a pitch of .156 inches, it enables efficient signal transmission. The Copper Alloy contact material ensures excellent conductivity, while the straight mount orientation and -40 to 105 °C operating temperature range offer versatile installation options. Upgrade your connectivity solutions with this essential component.