357-012-442-207

Heilind Number:EDA357-012-442-207
Manufacturer:EDAC
Manufacturer Number:357-012-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-442-207

Detailed Description

Upgrade your PCB connections with this sleek Card Edge Connector in classic Black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and twelve positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is versatile and dependable. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast.