357-012-442-258

Heilind Number:EDA357-012-442-258
Manufacturer:EDAC
Manufacturer Number:357-012-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-442-258

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance and durability, it features a pitch of .156 inches and a row spacing of .2 inches, ensuring secure and efficient PCB connections. With a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, it guarantees reliable conductivity even in harsh environments. Boasting 12 positions and a 5A amperage, this connector is perfect for high-density applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Upgrade your PCB connections with this essential component.