357-012-442-268

Heilind Number:EDA357-012-442-268
Manufacturer:EDAC
Manufacturer Number:357-012-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-442-268

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row configuration and 12 positions, it ensures reliable contact for optimal performance. The copper alloy contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connectivity, making it a vital component in your electronic setups.