357-012-442-278

Heilind Number:EDA357-012-442-278
Manufacturer:EDAC
Manufacturer Number:357-012-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-442-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. With a black color finish, it offers a sleek and professional look to your setup. Featuring two rows of copper alloy contacts, with 12 positions in total, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Rated for 5A and with an operating temperature range of -40 to 105°C, this connector guarantees robust performance even in demanding conditions. Perfect for various applications, it's a must-have in any connector toolkit. Elevate your connectivity game with this essential component.