357-012-445-101

Heilind Number:EDA357-012-445-101
Manufacturer:EDAC
Manufacturer Number:357-012-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-445-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this essential component boasts a sleek black finish, ensuring seamless integration into your setup. With a robust amperage of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. Featuring a single row layout with 12 contact positions, it facilitates efficient data transmission. The Copper Alloy contact material and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility and longevity. Elevate your connectivity solutions with this essential Card Edge Connector.