357-012-445-103

Heilind Number:EDA357-012-445-103
Manufacturer:EDAC
Manufacturer Number:357-012-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-445-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 12 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Elevate your connectivity game with this essential component.