357-012-445-104

Heilind Number:EDA357-012-445-104
Manufacturer:EDAC
Manufacturer Number:357-012-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-445-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 12 positions, it facilitates efficient data transmission. The contact material, Copper Alloy, guarantees conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Suitable for straight mounting orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in this essential component for seamless board-to-board connectivity.