357-012-445-158

Heilind Number:EDA357-012-445-158
Manufacturer:EDAC
Manufacturer Number:357-012-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-445-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Ideal for high-performance applications, this connector boasts a 5 A amperage capacity and features 12 copper alloy contacts for seamless power transmission. With a pitch of .156 in and a single row design, it ensures precise alignment and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY electronic project.