357-012-447-102

Heilind Number:EDA357-012-447-102
Manufacturer:EDAC
Manufacturer Number:357-012-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-447-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 12 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding applications. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With a current rating of 5 A and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its .156 inch pitch and .2 inch row spacing to facilitate efficient data transfer. Explore seamless connectivity with this essential component, perfect for various electronic projects.