357-012-447-103

Heilind Number:EDA357-012-447-103
Manufacturer:EDAC
Manufacturer Number:357-012-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-447-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in demanding environments. With a single row configuration and 12 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Ideal for a range of applications, this connector is a must-have for any electronics project.