357-012-447-104

Heilind Number:EDA357-012-447-104
Manufacturer:EDAC
Manufacturer Number:357-012-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-447-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector features a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating conditions. With a 5 A amperage and copper alloy contact material, it guarantees efficient power transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration onto your PCB layout. The straight mount orientation and 12 positions offer versatility in assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this essential component for optimal connectivity in your projects.