357-012-447-108

Heilind Number:EDA357-012-447-108
Manufacturer:EDAC
Manufacturer Number:357-012-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-447-108

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 12 positions, it offers optimal space efficiency. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in electronic devices. Trust in its straight mount orientation for secure attachment, making it an essential component in your project's connectivity arsenal.