357-012-447-158

Heilind Number:EDA357-012-447-158
Manufacturer:EDAC
Manufacturer Number:357-012-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-447-158

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures reliable performance. Its 12 positions and single row layout offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for professional use in various industries, this connector guarantees efficient and secure board-to-board connections.