357-012-453-107

Heilind Number:EDA357-012-453-107
Manufacturer:EDAC
Manufacturer Number:357-012-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-453-107

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 12 positions, it offers seamless integration for your PCB assembly. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Featuring a right angle mount orientation, it's versatile for various installation needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Find it in our selection of high-quality PCB connectors.