357-012-453-108

Heilind Number:EDA357-012-453-108
Manufacturer:EDAC
Manufacturer Number:357-012-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-453-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and Copper Alloy contact material, it guarantees reliable power transmission at a maximum amperage of 5 A. The 12-position layout, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration onto your PCB. Its Right Angle mount orientation further facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Explore the endless possibilities of connectivity with this essential component in your electronic assembly projects.